Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | D2FC-7 |
| MPN: | D2FC-7 |
| Manufacturer: | Aratas (Formerly Omron Components) |
| Amount | Price |
|---|---|
| 2+ | USD 0.606 |
| 10+ | USD 0.561 |
| 25+ | USD 0.531 |
| 100+ | USD 0.485 |
| 250+ | USD 0.467 |
| 1000+ | USD 0.394 |
USD
{"2":60600,"10":56100,"25":53100,"100":48500,"250":46700,"1000":39400}
You added D2FC-7 to your shopping cart. Go to the cart
| Manufacturer | Aratas (Formerly Omron Components) |
| Type of switch | microswitch SNAP ACTION |
| DC contacts rating @R | 0.001A / 6V DC |
| Contacts configuration | SPST-NO |
| Max. contact resistance: | 100mΩ |
| Switching method | OFF-(ON) |
| Number of positions | 2 |
| Manufacturer series | D2FC |
| Stable positions number | 1 |
| IP rating | IP40 |
| Leads | for PCB |
| Body dimensions | 12.8x5.8x6.5mm |
| Mechanical durability | 5000000 cycles |
| Operating temperature | -25...65°C |
| Operating Force | 1N |
| Min. insulation resistance | 0.1GΩ |
| Terminal pitch | 5.08mm |
| Contact material | silver |
| Actuator colour | white |
| Mounting | PCB |
| Switches features | without lever |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (D2FC-7)
Are you sure you want to perform this action?