Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | D2EW-R5-SC03M |
| MPN: | D2EW-R5-SC03M |
| Manufacturer: | OMRON Electronic Components |
| Amount | Price |
|---|---|
| 1+ | USD 8.18 |
| 10+ | USD 7.36 |
| 20+ | USD 6.75 |
| 100+ | USD 6.13 |
USD
{"1":818000,"10":736000,"20":675000,"100":613000}
You added D2EW-R5-SC03M to your shopping cart. Go to the cart
| Manufacturer | OMRON Electronic Components |
| Type of switch | microswitch SNAP ACTION |
| Contacts configuration | SPST-NO |
| Switching method | OFF-(ON) |
| Number of positions | 2 |
| Manufacturer series | D2EW-R |
| Stable positions number | 1 |
| IP rating | IP67 |
| Leads | cables |
| Body dimensions | 8.3x5.3x7mm |
| Mechanical durability | 300000 cycles |
| Operating temperature | -40...85°C |
| Operating Force | 1.2N |
| Electrical life | 300000 cycles |
| Contact plating | gold-plated |
| Mounting | M3 screw |
| Operating voltage | 5...18V DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (D2EW-R5-SC03M)
Are you sure you want to perform this action?