Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | D2E146-HT65-14 |
| MPN: | D2E146-HT65-14 |
| Manufacturer: | EBM-PAPST |
| Amount | Price |
|---|---|
| 1+ | USD 283.47 |
| 50+ | USD 262.25 |
| 150+ | USD 213.99 |
USD
{"1":28347000,"50":26225000,"150":21399000}
You added D2E146-HT65-14 to your shopping cart. Go to the cart
| Manufacturer | EBM-PAPST |
| Type of fan | AC |
| Kind of fan | blower |
| Supply voltage | 115V AC |
| Fan dimensions | 223x199x216mm |
| Power consumption | 430W |
| Kind of Bearing | ball |
| Rotational rate/speed | 2000rpm |
| Impeller material | steel |
| Enclosure material | aluminium |
| IP rating | IP20 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (D2E146-HT65-14)
Are you sure you want to perform this action?