Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CV250W24CG-DALI |
| MPN: | CV250W24CG DALI |
| Manufacturer: | KGP ELECTRONICS |
| Amount | Price |
|---|---|
| 1+ | USD 41.17 |
| 5+ | USD 38.81 |
| 10+ | USD 36.47 |
| 20+ | USD 34.11 |
USD
{"1":4117000,"5":3881000,"10":3647000,"20":3411000}
| Manufacturer | KGP ELECTRONICS |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 0.25kW |
| Output voltage | 24V DC |
| Output current | 3.12...10.42A |
| Supply voltage | 220...240V AC |
| IP rating | IP20 |
| Body dimensions | 270x50x31mm |
| Protection | anti-overvoltage OVP, no-load, over current OCP, overheating OTP, short circuit protection SCP |
| Operating temperature | -25...50°C |
| Electrical connection | spring-loaded terminals |
| Number of outputs | 1 |
| Efficiency | 93% |
| Operating modes | constant voltage |
| Power supply unit features | dimming control |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CV250W24CG-DALI)
Are you sure you want to perform this action?