Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CU0443 |
| MPN: | CU0443 |
| Manufacturer: | LOGILINK |
| Amount | Price |
|---|---|
| 1+ | USD 12.95 |
| 3+ | USD 12.14 |
| 5+ | USD 11.33 |
USD
{"1":1295000,"3":1214000,"5":1133000}
You added CU0443 to your shopping cart. Go to the cart
| Manufacturer | LOGILINK |
| Type of connection cable | USB - USB |
| Version | USB 3.2 Gen 2x2 |
| Cable length | 1.5m |
| Insulation colour | black |
| Data transfer rate | 20Gbps |
| Braid material | textile |
| Power | 240W |
| Standard | Power Delivery 3.1 |
| Max. operating current | 5A |
| Connection cable features | with LED |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CU0443)
Are you sure you want to perform this action?