Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CT6S-1P4 |
| MPN: | CT6S-1P4 |
| Manufacturer: | AUTONICS |
| Amount | Price |
|---|---|
| 1+ | USD 63.34 |
| 5+ | USD 58.21 |
| 10+ | USD 53.07 |
USD
{"1":6334000,"5":5821000,"10":5307000}
You added CT6S-1P4 to your shopping cart. Go to the cart
| Manufacturer | AUTONICS |
| Type of counter | electronical |
| Kind of display used | LED x2 |
| Type of counted signal | time/pulses |
| Counting range | 0,001s...99999,9h / 999999 |
| Resetting method | electrical, locking possibility, manual |
| Kind of output 1 | SPDT |
| Output 1 electrical parameters | 30V DC / 5A, 250V AC / 5A |
| Kind of input 1 | NPN, PNP |
| Kind of input 2 | NPN, PNP |
| Max IN1 counting frequency | 10kHz |
| Operating temperature | -10...55°C |
| Body dimensions | 48x48x100mm |
| Display height 1 | 10mm |
| Display 2 height | 7mm |
| Supply voltage | 100...240V AC |
| Power supply | external |
| Mounting hole diameter | 45x45mm |
| Electrical connection | screw terminals |
| Mounting | on panel |
| Kind of counter | progressive/reversing |
| IN2 max counting frequency | 10kHz |
| The additional control inputs | RESET |
| Counter operation modes | delayed switching off, delayed switching on, ON and OFF delay, pulse after a specified time |
| Number of operation modes | 15 |
| Manufacturer series | CT |
| • Documentation |
| • Manual |
| • Manual |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CT6S-1P4)
Are you sure you want to perform this action?