Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | CT4416 |
MPN: | CT4416 |
Manufacturer: | CAL TEST |
Amount | Price |
---|---|
1+ | USD 10.74 |
3+ | USD 10.07 |
USD
{"1":1074000,"3":1007000}
Manufacturer | CAL TEST |
Type of test accessories | crocodile clip |
Current rating | 10A |
Colour | black, red |
Grip capacity | max. 9mm |
Socket size | 4mm |
Conform to the norm | CAT III 1000V CAT IV 600V |
Length | 74.5mm |
Quantity in set/package | 2pcs. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CT4416)
Are you sure you want to perform this action?