Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CT3751-200-2 |
| MPN: | CT3751-200-2 |
| Manufacturer: | CAL TEST |
| Amount | Price |
|---|---|
| 1+ | USD 13.03 |
| 3+ | USD 12.29 |
USD
{"1":1303000,"3":1229000}
You added CT3751-200-2 to your shopping cart. Go to the cart
| Manufacturer | CAL TEST |
| Type of test accessories | test lead |
| Cable length | 2m |
| Colour | red |
| Conform to the norm | CAT III 1000V |
| Operating temperature | 0...40°C |
| Contact material | CuBe |
| Contact plating | nickel plated |
| Wire insulation material | silicone |
| Core diameter | 18AWG |
| Connector variant | insulated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CT3751-200-2)
Are you sure you want to perform this action?