Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CT2148-100-0 |
| MPN: | CT2148-100-0 |
| Manufacturer: | CAL TEST |
| Amount | Price |
|---|---|
| 1+ | USD 17.45 |
| 3+ | USD 16.48 |
USD
{"1":1745000,"3":1648000}
You added CT2148-100-0 to your shopping cart. Go to the cart
| Manufacturer | CAL TEST |
| Type of test accessories | test lead |
| Current rating | 12A |
| Cable length | 1m |
| Colour | black |
| Conform to the norm | CAT II 600V |
| Operating temperature | -20...80°C |
| Contact material | brass |
| Contact plating | nickel plated |
| Wire insulation material | silicone |
| Core diameter | 18AWG |
| Connector variant | insulated |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CT2148-100-0)
Are you sure you want to perform this action?