Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | CRIR-E1 |
MPN: | C06-0800-000 |
Manufacturer: | HONEYWELL |
Amount | Price |
---|---|
1+ | USD 52.4076 |
USD
{"1":5240760}
You added CRIR-E1 to your shopping cart. Go to the cart
Manufacturer | HONEYWELL |
Type of sensor | gas |
Detected gas | carbon dioxide (CO2) |
Operating voltage | 4.5...5.5V |
Measuring range | 400...5000ppm |
Operating temperature | 0...50°C |
Manufacturer series | CRIR |
Body dimensions | 11.2x22x33mm |
Max. environment humidity | 90% |
Measurement accuracy | 3% |
Interface | UART |
Sensors features | Non-Dispersive Infrared (NDIR) technology |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CRIR-E1)
Are you sure you want to perform this action?