Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CRI10524 |
| MPN: | 3052320000 |
| Manufacturer: | WEIDMÜLLER |
| Amount | Price |
|---|---|
| 1+ | USD 6.09 |
| 10+ | USD 5.71 |
| 20+ | USD 5.33 |
| 50+ | USD 4.95 |
USD
{"1":609000,"10":571000,"20":533000,"50":495000}
You added CRI10524 to your shopping cart. Go to the cart
| Manufacturer | WEIDMÜLLER |
| Type of relay | electromagnetic |
| Contacts configuration | SPDT |
| Rated coil voltage | 24V AC |
| Contact current max. | 16A |
| Manufacturer series | CRI |
| Switched voltage | max. 250V AC, max. 250V DC |
| Relay variant | miniature |
| Mounting | socket, THT |
| Coil resistance | 400Ω |
| Operate time | 12ms |
| Body dimensions | 12.7x15.7x29mm |
| Release time | 20ms |
| IP rating | IP40 |
| Mechanical durability | 30000000 cycles |
| Switching capacity | 4000kVA |
| Contact material | AgNi |
| Terminal pitch | 5mm |
| Coil current | 31.3mA |
| Height | 29mm |
| Number of pins | 8 |
| Design | single coil |
| Current rating | 16A |
| Operating temperature | -20...70°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CRI10524)
Are you sure you want to perform this action?