Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CRCW2512750RFKEGHP |
| MPN: | CRCW2512750RFKEGHP |
| Manufacturer: | VISHAY |
| Amount | Price |
|---|---|
| 1+ | USD 0.288 |
| 25+ | USD 0.183 |
| 50+ | USD 0.172 |
| 100+ | USD 0.163 |
| 500+ | USD 0.139 |
| 1000+ | USD 0.133 |
| 2000+ | USD 0.128 |
| 4000+ | USD 0.124 |
| 10000+ | USD 0.119 |
| 20000+ | USD 0.114 |
USD
{"1":28800,"25":18300,"50":17200,"100":16300,"500":13900,"1000":13300,"2000":12800,"4000":12400,"10000":11900,"20000":11400}
You added CRCW2512750RFKEGHP to your shopping cart. Go to the cart
| Manufacturer | VISHAY |
| Type of resistor | thick film |
| Mounting | SMD |
| Case - inch | 2512 |
| Case - mm | 6332 |
| Resistance | 750Ω |
| Power | 1.5W |
| Tolerance | ±1% |
| Operating voltage | 500V |
| Body dimensions | 3.15x6.3x0.6mm |
| Operating temperature | -55...155°C |
| Temperature coefficient | 100ppm/°C |
| Quantity in set/package | 2000pcs. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CRCW2512750RFKEGHP)
Are you sure you want to perform this action?