Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CRCW1206140RFKEA |
| MPN: | CRCW1206140RFKEA |
| Manufacturer: | VISHAY |
| Amount | Price |
|---|---|
| 5000+ | USD 0.00581 |
USD
{"5000":581}
You added CRCW1206140RFKEA to your shopping cart. Go to the cart
| Manufacturer | VISHAY |
| Type of resistor | thick film |
| Mounting | SMD |
| Case - inch | 1206 |
| Case - mm | 3216 |
| Resistance | 140Ω |
| Power | 0.25W |
| Tolerance | ±1% |
| Operating voltage | 200V |
| Body dimensions | 3.2x1.6x0.55mm |
| Operating temperature | -55...155°C |
| Temperature coefficient | 100ppm/°C |
| Conform to the norm | AEC-Q200 |
| Roll diameter max. | 180mm |
| Quantity in set/package | 5000pcs. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CRCW1206140RFKEA)
Are you sure you want to perform this action?