Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CRCW08053K09FKEA |
| MPN: | CRCW08053K09FKEA |
| Manufacturer: | VISHAY |
| Amount | Price |
|---|---|
| 1+ | USD 0.13040 |
| 10+ | USD 0.02194 |
| 50+ | USD 0.01709 |
| 100+ | USD 0.01519 |
| 500+ | USD 0.01057 |
| 1000+ | USD 0.00834 |
| 5000+ | USD 0.00425 |
| 10000+ | USD 0.00409 |
| 25000+ | USD 0.00383 |
| 125000+ | USD 0.00336 |
USD
{"1":13040,"10":2194,"50":1709,"100":1519,"500":1057,"1000":834,"5000":425,"10000":409,"25000":383,"125000":336}
You added CRCW08053K09FKEA to your shopping cart. Go to the cart
| Manufacturer | VISHAY |
| Type of resistor | thick film |
| Mounting | SMD |
| Case - inch | 0805 |
| Case - mm | 2012 |
| Resistance | 3.09kΩ |
| Power | 0.125W |
| Tolerance | ±1% |
| Operating voltage | 150V |
| Body dimensions | 2x1.25x0.5mm |
| Operating temperature | -55...155°C |
| Temperature coefficient | 100ppm/°C |
| Conform to the norm | AEC-Q200 |
| Roll diameter max. | 180mm |
| Quantity in set/package | 5000pcs. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CRCW08053K09FKEA)
Are you sure you want to perform this action?