Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CRCW08051K24FKEA |
| MPN: | CRCW08051K24FKEA |
| Manufacturer: | VISHAY |
| Amount | Price |
|---|---|
| 5000+ | USD 0.00334 |
USD
{"5000":334}
You added CRCW08051K24FKEA to your shopping cart. Go to the cart
| Manufacturer | VISHAY |
| Type of resistor | thick film |
| Mounting | SMD |
| Case - inch | 0805 |
| Case - mm | 2012 |
| Resistance | 1.24kΩ |
| Power | 0.125W |
| Tolerance | ±1% |
| Operating voltage | 150V |
| Body dimensions | 2.2x1.4x0.6mm |
| Operating temperature | -55...155°C |
| Temperature coefficient | 100ppm/°C |
| Conform to the norm | AEC-Q200 |
| Roll diameter max. | 180mm |
| Quantity in set/package | 5000pcs. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CRCW08051K24FKEA)
Are you sure you want to perform this action?