Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CRCW060327R0FKEA |
| MPN: | CRCW060327R0FKEA |
| Manufacturer: | VISHAY |
| Amount | Price |
|---|---|
| 5000+ | USD 0.00361 |
USD
{"5000":361}
You added CRCW060327R0FKEA to your shopping cart. Go to the cart
| Manufacturer | VISHAY |
| Type of resistor | thick film |
| Mounting | SMD |
| Case - inch | 0603 |
| Case - mm | 1608 |
| Resistance | 27Ω |
| Power | 0.125W |
| Tolerance | ±1% |
| Operating voltage | 75V |
| Body dimensions | 1.55x0.85x0.45mm |
| Operating temperature | -55...155°C |
| Temperature coefficient | 100ppm/°C |
| Conform to the norm | AEC-Q200 |
| Roll diameter max. | 180mm |
| Quantity in set/package | 5000pcs. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CRCW060327R0FKEA)
Are you sure you want to perform this action?