Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CON53NFA2 |
| MPN: | CON53NFA2 |
| Manufacturer: | CARLO GAVAZZI |
| Amount | Price |
|---|---|
| 1+ | USD 14.55 |
| 5+ | USD 13.59 |
| 10+ | USD 12.62 |
USD
{"1":1455000,"5":1359000,"10":1262000}
You added CON53NFA2 to your shopping cart. Go to the cart
| Manufacturer | CARLO GAVAZZI |
| Type of connection cable | for sensors/automation |
| Number of pins | 3 |
| Cable length | 2m |
| Connector | plug |
| Max. operating voltage | 60V AC, 60V DC |
| Max. operating current | 3A |
| Number of cores | 3 |
| Manufacturer series | CON |
| Wire insulation material | PVC |
| IP rating | IP67 |
| Polarisation | A code - DeviceNet / CANopen |
| Shield structure | unshielded |
| Operating temperature | -25...80°C |
| Cable/adapter structure | M8 female |
| Connector variant | angled |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CON53NFA2)
Are you sure you want to perform this action?