Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | COBA-AF010005 |
| MPN: | AF010005 |
| Manufacturer: | COBA EUROPE |
| Amount | Price |
|---|---|
| 1+ | USD 853.85 |
| 3+ | USD 768.46 |
USD
{"1":85385000,"3":76846000}
| Manufacturer | COBA EUROPE |
| Type of OSH component | anti fatigue mat |
| Width | 1.2m |
| Length | 18.3m |
| Material | foam, PVC |
| Colour | black |
| Application of OSH | for indoor environments, insulates standing workers against the effects of cold concrete floors |
| Version | single layer |
| Manufacturer series | Orthomat® Standard |
| Kind of package | reel |
| Thickness | 9.5mm |
| Conform to the norm | BS EN 13501-1 |
| Operating temperature | 0...60°C |
| OSH features | pebble pattern |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (COBA-AF010005)
Are you sure you want to perform this action?