Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CMBD914-CDI |
| MPN: | TCMBD914 |
| Manufacturer: | CDIL |
| Amount | Price |
|---|---|
| 20+ | USD 0.00842 |
| 100+ | USD 0.00791 |
| 500+ | USD 0.00762 |
| 3000+ | USD 0.00726 |
| 12000+ | USD 0.00661 |
USD
{"20":842,"100":791,"500":762,"3000":726,"12000":661}
You added CMBD914-CDI to your shopping cart. Go to the cart
| Manufacturer | CDIL |
| Type of diode | rectifying |
| Mounting | SMD |
| Max. off-state voltage | 0.1kV |
| Load current | 0.2A |
| Reverse recovery time | 4ns |
| Semiconductor structure | single diode |
| Capacitance | 4pF |
| Case | SOT23 |
| Max. forward voltage | 1V |
| Max. forward impulse current | 0.5A |
| Kind of package | reel, tape |
| Features of semiconductor devices | fast switching |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CMBD914-CDI)
Are you sure you want to perform this action?