Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CM1E227M08010VR2PA |
| MPN: | CM1E227M08010VR2PA |
| Manufacturer: | SAMWHA |
| Amount | Price |
|---|---|
| 1+ | USD 0.197 |
| 10+ | USD 0.182 |
| 100+ | USD 0.175 |
| 250+ | USD 0.168 |
| 500+ | USD 0.161 |
| 1000+ | USD 0.154 |
| 1500+ | USD 0.148 |
| 3000+ | USD 0.141 |
| 5000+ | USD 0.134 |
| 10000+ | USD 0.128 |
USD
{"1":19700,"10":18200,"100":17500,"250":16800,"500":16100,"1000":15400,"1500":14800,"3000":14100,"5000":13400,"10000":12800}
You added CM1E227M08010VR2PA to your shopping cart. Go to the cart
| Manufacturer | SAMWHA |
| Type of capacitor | electrolytic |
| Mounting | SMD |
| Capacitance | 220µF |
| Operating voltage | 25V DC |
| Body dimensions | Ø8x10mm |
| Tolerance | ±20% |
| Service life | 5000h |
| Operating temperature | -55...105°C |
| Manufacturer series | CM |
| Height | 10mm |
| Diameter | 8mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CM1E227M08010VR2PA)
Are you sure you want to perform this action?