Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CL681571 |
| MPN: | CL681571 |
| Manufacturer: | CLIFF |
| Amount | Price |
|---|---|
| 1+ | USD 1.62 |
| 5+ | USD 1.51 |
USD
{"1":162000,"5":151000}
You added CL681571 to your shopping cart. Go to the cart
| Manufacturer | CLIFF |
| Type of lab connector | 4mm banana |
| Connector | socket |
| Rated voltage | 48V DC |
| Current rating | 15A |
| Colour | red |
| Contact plating | nickel plated |
| Mounting | on panel, spring clamp |
| Contact material | brass |
| Connector variant | with 4mm transversal socket |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CL681571)
Are you sure you want to perform this action?