Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CL-SM5P |
| MPN: | CL-SM5P |
| Manufacturer: | CELLEVIA POWER |
| Amount | Price |
|---|---|
| 1+ | USD 10.33 |
| 10+ | USD 9.72 |
| 50+ | USD 9.11 |
USD
{"1":1033000,"10":972000,"50":911000}
| Manufacturer | CELLEVIA POWER |
| Type of photovoltaic element | photovoltaic cell |
| Application | photovoltaics |
| Material | polycrystalline silicon |
| Body dimensions | 251x186x17mm |
| Maximum power | 5W |
| Current at max. power | 0.28A |
| Voltage at max power | 18.2V |
| Short circuit current | 310mA |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CL-SM5P)
Are you sure you want to perform this action?