Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | CHS-04TB |
MPN: | CHS-04TB |
Manufacturer: | Nidec Copal Electronics |
Amount | Price |
---|---|
1+ | USD 2.25 |
10+ | USD 2.05 |
25+ | USD 1.93 |
50+ | USD 1.85 |
100+ | USD 1.75 |
250+ | USD 1.66 |
500+ | USD 1.59 |
1000+ | USD 1.53 |
2500+ | USD 1.46 |
5000+ | USD 1.41 |
USD
{"1":225000,"10":205000,"25":193000,"50":185000,"100":175000,"250":166000,"500":159000,"1000":153000,"2500":146000,"5000":141000}
You added CHS-04TB to your shopping cart. Go to the cart
Manufacturer | Nidec Copal Electronics |
Type of switch | DIP-SWITCH |
Poles number | 4 |
Switching method | OFF-ON |
DC contacts rating @R | 0.1A / 6V DC |
Number of positions | 2/4 |
Stable positions number | 2 |
Mounting | SMT |
Operating temperature | -40...85°C |
Terminal pitch | 1.27mm |
Min. insulation resistance | 1GΩ |
Max. contact resistance: | 50mΩ |
Body dimensions | 5.4x6.6x2.5mm |
Leads | for PCB, Gull Wing |
Contacts configuration | SPST |
Kind of package | reel |
Switches features | with seal tape |
• chs.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CHS-04TB)
Are you sure you want to perform this action?