Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CFO-MDOM4-LC/LC15 |
| MPN: | CFO-MDOM4-LC/LC-15M |
| Manufacturer: | GEMBIRD |
| Amount | Price |
|---|---|
| 1+ | USD 14.58 |
| 5+ | USD 12.95 |
| 10+ | USD 11.33 |
USD
{"1":1458000,"5":1295000,"10":1133000}
You added CFO-MDOM4-LC/LC15 to your shopping cart. Go to the cart
| Manufacturer | GEMBIRD |
| Type of connection cable | fiber patch cord |
| Optic fibre category | OM4 |
| Version | duplex, multi mode (MM) |
| Cable length | 15m |
| Fiber dimensions | 50/125µm |
| Wire insulation material | LSZH |
| Connector colour | grey |
| Insulation colour | turquoise |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CFO-MDOM4-LC/LC15)
Are you sure you want to perform this action?