Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CFM70S360 |
| MPN: | CFM70S360 |
| Manufacturer: | CINCON |
| Amount | Price |
|---|---|
| 1+ | USD 25.24 |
| 5+ | USD 23.92 |
| 15+ | USD 21.94 |
| 60+ | USD 20.62 |
USD
{"1":2524000,"5":2392000,"15":2194000,"60":2062000}
You added CFM70S360 to your shopping cart. Go to the cart
| Manufacturer | CINCON |
| Type of power supply | switching |
| Kind of power supply | open |
| Power | 70W |
| Supply voltage | 90...264V AC |
| Number of outputs | 1 |
| Output voltage | 36V DC |
| Output current | 1.94A |
| Operating temperature | -30...80°C |
| Efficiency | 90% |
| Protection | anti-overload OPP, short circuit protection SCP |
| Body dimensions | 76.2x50.8x27.1mm |
| Electrical connection | connector with snap lock |
| Manufacturer series | CFM70S |
| Power consumption without load | <0.15W |
| Switching frequency | 65kHz |
| Insulation voltage | 3kV |
| Dimensions | 3"x2" |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CFM70S360)
Are you sure you want to perform this action?