Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CF4207HBL-A99 |
| MPN: | CF4207HBL-1000U-A99 |
| Manufacturer: | SUNON |
| Amount | Price |
|---|---|
| 1+ | USD 76.15 |
| 6+ | USD 70.30 |
| 12+ | USD 64.44 |
USD
{"1":7615000,"6":7030000,"12":6444000}
You added CF4207HBL-A99 to your shopping cart. Go to the cart
| Manufacturer | SUNON |
| Type of fan | EC |
| Kind of fan | axial |
| Supply voltage | 230V AC |
| Fan dimensions | Ø250x77.4mm |
| Power consumption | 17.5W |
| Current rating | 0.2A |
| Fan efficiency | 744m3/h |
| Noise level | 53.4dBA |
| Kind of Bearing | ball |
| Rotational rate/speed | 2100rpm |
| Frequency | 50...60Hz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CF4207HBL-A99)
Are you sure you want to perform this action?