Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CDA463D |
| MPN: | CDA463D |
| Manufacturer: | HAGER |
| Amount | Price |
|---|---|
| 1+ | USD 82.83 |
| 5+ | USD 76.93 |
USD
{"1":8283000,"5":7693000}
You added CDA463D to your shopping cart. Go to the cart
| Manufacturer | HAGER |
| Type of protection | RCD breaker |
| Kind of circuit breaker | type A |
| Current rating | 63A |
| Residual current | 30mA |
| Max surge current | 250A |
| Number of poles | 3+N |
| Rated voltage | 230/400V AC |
| Mounting | for DIN rail mounting |
| IP rating | IP20 |
| Cross section of connecting wires | 1...25mm2 |
| Short circuit breaking capacity | 6kA |
| Mechanical durability | 4000 cycles |
| Conform to the norm | EN 61008-1 |
| Trade name | RCD |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CDA463D)
Are you sure you want to perform this action?