Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | CCG3-48-12SF |
MPN: | CCG3-48-12SF |
Manufacturer: | TDK-LAMBDA |
Amount | Price |
---|---|
1+ | USD 17.34433 |
USD
{"1":1734433}
You added CCG3-48-12SF to your shopping cart. Go to the cart
Manufacturer | TDK-LAMBDA |
Type of converter | DC/DC |
Power | 3W |
Input voltage | 18...76V DC |
Output voltage | 12V DC |
Output current | 0.25A |
Mounting | THT |
Manufacturer series | CCG3 |
Body dimensions | 15.7x10.4x11.5mm |
Operating temperature | -40...100°C |
Protection | over current OCP |
Insulation voltage | 1.5kV DC |
Number of outputs | 1 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CCG3-48-12SF)
Are you sure you want to perform this action?