Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CC1210KKX7R9BB106 |
| MPN: | CC1210KKX7R9BB106 |
| Manufacturer: | YAGEO |
| Amount | Price |
|---|---|
| 1+ | USD 0.382 |
| 10+ | USD 0.218 |
| 50+ | USD 0.186 |
| 100+ | USD 0.173 |
| 500+ | USD 0.146 |
| 1000+ | USD 0.134 |
| 1500+ | USD 0.128 |
| 2500+ | USD 0.120 |
| 5000+ | USD 0.109 |
| 10000+ | USD 0.106 |
USD
{"1":38200,"10":21800,"50":18600,"100":17300,"500":14600,"1000":13400,"1500":12800,"2500":12000,"5000":10900,"10000":10600}
You added CC1210KKX7R9BB106 to your shopping cart. Go to the cart
| Manufacturer | YAGEO |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 10µF |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 1210 |
| Case - mm | 3225 |
| Max. operating voltage | 50V DC |
| Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CC1210KKX7R9BB106)
Are you sure you want to perform this action?