Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CC1210KKX7R7BB226 |
| MPN: | CC1210KKX7R7BB226 |
| Manufacturer: | YAGEO |
| Amount | Price |
|---|---|
| 1+ | USD 0.338 |
| 500+ | USD 0.145 |
| 1000+ | USD 0.133 |
| 1500+ | USD 0.126 |
| 2500+ | USD 0.116 |
| 3000+ | USD 0.114 |
| 5000+ | USD 0.104 |
| 6000+ | USD 0.102 |
| 10000+ | USD 0.098 |
USD
{"1":33800,"500":14500,"1000":13300,"1500":12600,"2500":11600,"3000":11400,"5000":10400,"6000":10200,"10000":9800}
You added CC1210KKX7R7BB226 to your shopping cart. Go to the cart
| Manufacturer | YAGEO |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 22µF |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 1210 |
| Case - mm | 3225 |
| Max. operating voltage | 16V DC |
| Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CC1210KKX7R7BB226)
Are you sure you want to perform this action?