Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CC1210KKX7R0BB225 |
| MPN: | CC1210KKX7R0BB225 |
| Manufacturer: | YAGEO |
| Amount | Price |
|---|---|
| 1+ | USD 0.416 |
| 10+ | USD 0.226 |
| 50+ | USD 0.147 |
| 100+ | USD 0.125 |
| 500+ | USD 0.103 |
| 1000+ | USD 0.094 |
| 2000+ | USD 0.088 |
| 5000+ | USD 0.087 |
| 10000+ | USD 0.086 |
| 20000+ | USD 0.084 |
USD
{"1":41600,"10":22600,"50":14700,"100":12500,"500":10300,"1000":9400,"2000":8800,"5000":8700,"10000":8600,"20000":8400}
You added CC1210KKX7R0BB225 to your shopping cart. Go to the cart
| Manufacturer | YAGEO |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 2.2µF |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 1210 |
| Case - mm | 3225 |
| Max. operating voltage | 100V DC |
| Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CC1210KKX7R0BB225)
Are you sure you want to perform this action?