Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CC1206KKX7R0BB474 |
| MPN: | CC1206KKX7R0BB474 |
| Manufacturer: | YAGEO |
| Amount | Price |
|---|---|
| 1+ | USD 0.2254 |
| 10+ | USD 0.1175 |
| 50+ | USD 0.0819 |
| 100+ | USD 0.0711 |
| 250+ | USD 0.0675 |
| 500+ | USD 0.0647 |
| 1000+ | USD 0.0628 |
| 2000+ | USD 0.0611 |
| 4000+ | USD 0.0599 |
| 6000+ | USD 0.0592 |
USD
{"1":22540,"10":11750,"50":8190,"100":7110,"250":6750,"500":6470,"1000":6280,"2000":6110,"4000":5990,"6000":5920}
You added CC1206KKX7R0BB474 to your shopping cart. Go to the cart
| Manufacturer | YAGEO |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 0.47µF |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 1206 |
| Case - mm | 3216 |
| Max. operating voltage | 100V DC |
| Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CC1206KKX7R0BB474)
Are you sure you want to perform this action?