Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CC0805KKX7R7BB106 |
| MPN: | CC0805KKX7R7BB106 |
| Manufacturer: | YAGEO |
| Amount | Price |
|---|---|
| 10+ | USD 0.1895 |
| 50+ | USD 0.0713 |
| 100+ | USD 0.0576 |
| 500+ | USD 0.0493 |
| 1000+ | USD 0.0453 |
| 3000+ | USD 0.0425 |
| 6000+ | USD 0.0417 |
| 9000+ | USD 0.0409 |
| 15000+ | USD 0.0403 |
USD
{"10":18950,"50":7130,"100":5760,"500":4930,"1000":4530,"3000":4250,"6000":4170,"9000":4090,"15000":4030}
You added CC0805KKX7R7BB106 to your shopping cart. Go to the cart
| Manufacturer | YAGEO |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 10µF |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0805 |
| Case - mm | 2012 |
| Max. operating voltage | 16V DC |
| Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CC0805KKX7R7BB106)
Are you sure you want to perform this action?