Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CC0603KRX7R9BB474 |
| MPN: | CC0603KRX7R9BB474 |
| Manufacturer: | YAGEO |
| Amount | Price |
|---|---|
| 10+ | USD 0.0465 |
| 100+ | USD 0.0237 |
| 500+ | USD 0.0154 |
| 1000+ | USD 0.0142 |
| 4000+ | USD 0.0131 |
| 8000+ | USD 0.0129 |
| 12000+ | USD 0.0126 |
| 20000+ | USD 0.0125 |
USD
{"10":4650,"100":2370,"500":1540,"1000":1420,"4000":1310,"8000":1290,"12000":1260,"20000":1250}
You added CC0603KRX7R9BB474 to your shopping cart. Go to the cart
| Manufacturer | YAGEO |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 0.47µF |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0603 |
| Case - mm | 1608 |
| Max. operating voltage | 50V DC |
| Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CC0603KRX7R9BB474)
Are you sure you want to perform this action?