Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CC0603KRX7R9BB472 |
| MPN: | CC0603KRX7R9BB472 |
| Manufacturer: | YAGEO |
| Amount | Price |
|---|---|
| 1+ | USD 0.03950 |
| 4000+ | USD 0.00403 |
| 8000+ | USD 0.00340 |
| 16000+ | USD 0.00327 |
| 20000+ | USD 0.00322 |
| 24000+ | USD 0.00319 |
| 40000+ | USD 0.00306 |
| 80000+ | USD 0.00284 |
| 200000+ | USD 0.00273 |
USD
{"1":3950,"4000":403,"8000":340,"16000":327,"20000":322,"24000":319,"40000":306,"80000":284,"200000":273}
You added CC0603KRX7R9BB472 to your shopping cart. Go to the cart
| Manufacturer | YAGEO |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 4.7nF |
| Operating voltage | 50V |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0603 |
| Case - mm | 1608 |
| Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CC0603KRX7R9BB472)
Are you sure you want to perform this action?