Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | CC-D1-26X20-W1EPDM |
MPN: | 2180010026 |
Manufacturer: | KALE |
Amount | Price |
---|---|
1+ | USD 0.876 |
10+ | USD 0.701 |
50+ | USD 0.631 |
150+ | USD 0.560 |
500+ | USD 0.491 |
USD
{"1":87600,"10":70100,"50":63100,"150":56000,"500":49100}
You added CC-D1-26X20-W1EPDM to your shopping cart. Go to the cart
Manufacturer | KALE |
Type of cable accessories | fixing clamp |
Bundle diameter | 26mm |
Width | 20mm |
Holder material | steel |
Cover material | EPDM |
Panel cutout diameter | 8.4mm |
Manufacturer series | CC |
Standard | W1 |
Version | D1 |
Operating temperature | -40...120°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CC-D1-26X20-W1EPDM)
Are you sure you want to perform this action?