Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CBC3225T102MR |
| MPN: | CBC3225T102MR |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.220 |
| 10+ | USD 0.196 |
| 100+ | USD 0.139 |
| 500+ | USD 0.131 |
| 1000+ | USD 0.117 |
| 2000+ | USD 0.112 |
| 3000+ | USD 0.108 |
| 5000+ | USD 0.104 |
| 7000+ | USD 0.099 |
| 10000+ | USD 0.095 |
USD
{"1":22000,"10":19600,"100":13900,"500":13100,"1000":11700,"2000":11200,"3000":10800,"5000":10400,"7000":9900,"10000":9500}
You added CBC3225T102MR to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of inductor | wire |
| Mounting | SMD |
| Case - inch | 1210 |
| Case - mm | 3225 |
| Inductance | 1mH |
| Operating current | 0.1A |
| Resistance | 13Ω |
| Tolerance | ±20% |
| Manufacturer series | CB |
| Resonant frequency | 1.6MHz |
| Body dimensions | 3.2x2.5mm |
| Test frequency | 0.1MHz |
| Core material | ferrite |
| Max resistance | 16.9Ω |
| Operating temperature | -40...105°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CBC3225T102MR)
Are you sure you want to perform this action?