Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CBC3225T102KRV |
| MPN: | CBC3225T102KRV |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.4066 |
| 10+ | USD 0.2079 |
| 50+ | USD 0.1104 |
| 100+ | USD 0.0929 |
| 250+ | USD 0.0802 |
| 500+ | USD 0.0720 |
| 1000+ | USD 0.0674 |
| 2000+ | USD 0.0662 |
| 3000+ | USD 0.0651 |
USD
{"1":40660,"10":20790,"50":11040,"100":9290,"250":8020,"500":7200,"1000":6740,"2000":6620,"3000":6510}
You added CBC3225T102KRV to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of inductor | wire |
| Mounting | SMD |
| Inductance | 1mH |
| Operating current | 75mA |
| Tolerance | ±10% |
| Resonant frequency | 1.6MHz |
| Body dimensions | 3.2x2.5mm |
| Test frequency | 0.1MHz |
| Saturation current | 0.1A |
| Core material | ferrite |
| Max resistance | 16.9Ω |
| Operating temperature | -40...105°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CBC3225T102KRV)
Are you sure you want to perform this action?