Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CBC2518T331K |
| MPN: | CBC2518T331K |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.2878 |
| 10+ | USD 0.1040 |
| 50+ | USD 0.0712 |
| 100+ | USD 0.0615 |
| 250+ | USD 0.0582 |
| 500+ | USD 0.0557 |
| 1000+ | USD 0.0534 |
| 2000+ | USD 0.0511 |
| 4000+ | USD 0.0502 |
USD
{"1":28780,"10":10400,"50":7120,"100":6150,"250":5820,"500":5570,"1000":5340,"2000":5110,"4000":5020}
You added CBC2518T331K to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of inductor | wire |
| Mounting | SMD |
| Inductance | 0.33mH |
| Operating current | 90mA |
| Resistance | 12.3Ω |
| Tolerance | ±10% |
| Manufacturer series | CB |
| Resonant frequency | 4.5MHz |
| Body dimensions | 2.5x1.8mm |
| Test frequency | 0.796MHz |
| Saturation current | 0.1A |
| Core material | ferrite |
| Max resistance | 15.99Ω |
| Operating temperature | -40...105°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CBC2518T331K)
Are you sure you want to perform this action?