Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CA-C7CA12CC-0018BK |
| MPN: | CA-C7CA-12CC-0018-BK |
| Manufacturer: | LANBERG |
| Amount | Price |
|---|---|
| 1+ | USD 2.47 |
| 5+ | USD 2.17 |
| 10+ | USD 1.96 |
| 20+ | USD 1.75 |
| 50+ | USD 1.55 |
USD
{"1":247000,"5":217000,"10":196000,"20":175000,"50":155000}
You added CA-C7CA12CC-0018BK to your shopping cart. Go to the cart
| Manufacturer | LANBERG |
| Type of connection cable | mains |
| Wire insulation material | PVC |
| Cable length | 1.8m |
| Insulation colour | black |
| Kind of core | Cu |
| Maximum current | 2.5A |
| Core diameter | 0.75mm |
| Connection cable features | VDE standard |
| Caution! | Product for professionals only, not intended for consumers |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CA-C7CA12CC-0018BK)
Are you sure you want to perform this action?