Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | C9455-02ABB000R |
| MPN: | C9455-02ABB000R |
| Manufacturer: | HSM |
| Amount | Price |
|---|---|
| 1+ | USD 4.62 |
| 10+ | USD 4.20 |
| 25+ | USD 3.78 |
| 50+ | USD 3.36 |
USD
{"1":462000,"10":420000,"25":378000,"50":336000}
You added C9455-02ABB000R to your shopping cart. Go to the cart
| Manufacturer | HSM |
| Type of connector | AC supply |
| Electrical mounting | snap-on |
| Connector | coupler |
| Maximum current | 24A |
| Rated voltage | 450V |
| Number of ways | 2 |
| Cable external diameter | 9...12mm |
| Wire cross-section | 0.5...2.5mm2 |
| IP rating | IP68 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (C9455-02ABB000R)
Are you sure you want to perform this action?