Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | C-FCI6/M8 |
| MPN: | 3240045 |
| Manufacturer: | PHOENIX CONTACT |
| Amount | Price |
|---|---|
| 1+ | USD 0.658 |
| 20+ | USD 0.437 |
| 100+ | USD 0.393 |
| 200+ | USD 0.349 |
| 400+ | USD 0.305 |
USD
{"1":65800,"20":43700,"100":39300,"200":34900,"400":30500}
You added C-FCI6/M8 to your shopping cart. Go to the cart
| Manufacturer | PHOENIX CONTACT |
| Type of tip | fork |
| Hole for screw | M8 |
| Wire cross-section | 6mm2 |
| Colour | yellow |
| Body material | PA |
| Flammability rating | UL94V-2 |
| Operating temperature | -20...105°C |
| Connector variant | insulated |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (C-FCI6/M8)
Are you sure you want to perform this action?