Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BZT52C12-DC |
| MPN: | BZT52C12 |
| Manufacturer: | DC COMPONENTS |
| Amount | Price |
|---|---|
| 1+ | USD 0.2430 |
| 10+ | USD 0.0800 |
| 25+ | USD 0.0608 |
| 100+ | USD 0.0425 |
| 250+ | USD 0.0340 |
| 500+ | USD 0.0256 |
| 1000+ | USD 0.0230 |
| 3000+ | USD 0.0213 |
| 12000+ | USD 0.0203 |
USD
{"1":24300,"10":8000,"25":6080,"100":4250,"250":3400,"500":2560,"1000":2300,"3000":2130,"12000":2030}
You added BZT52C12-DC to your shopping cart. Go to the cart
| Manufacturer | DC COMPONENTS |
| Type of diode | Zener |
| Power dissipation | 0.5W |
| Zener voltage | 12V |
| Mounting | SMD |
| Tolerance | ±5% |
| Kind of package | reel, tape |
| Case | SOD123 |
| Semiconductor structure | single diode |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BZT52C12-DC)
Are you sure you want to perform this action?