Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BY299S-LGE |
| MPN: | BY299S |
| Manufacturer: | LUGUANG ELECTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 0.3360 |
| 10+ | USD 0.2040 |
| 25+ | USD 0.1140 |
| 100+ | USD 0.0694 |
| 250+ | USD 0.0448 |
| 500+ | USD 0.0392 |
| 1250+ | USD 0.0347 |
| 2500+ | USD 0.0314 |
USD
{"1":33600,"10":20400,"25":11400,"100":6940,"250":4480,"500":3920,"1250":3470,"2500":3140}
You added BY299S-LGE to your shopping cart. Go to the cart
| Manufacturer | LUGUANG ELECTRONIC |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 1kV |
| Load current | 2A |
| Semiconductor structure | single diode |
| Kind of package | tape |
| Max. forward impulse current | 70A |
| Case | DO27 |
| Max. forward voltage | 1.3V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BY299S-LGE)
Are you sure you want to perform this action?