Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BXPD-E75T65HD-0000 |
| MPN: | BXPD-E75T65HD-0000 |
| Manufacturer: | BRIDGELUX |
| Amount | Price |
|---|---|
| 1+ | USD 2.63 |
| 5+ | USD 2.36 |
| 30+ | USD 2.09 |
| 120+ | USD 1.88 |
USD
{"1":263000,"5":236000,"30":209000,"120":188000}
You added BXPD-E75T65HD-0000 to your shopping cart. Go to the cart
| Manufacturer | BRIDGELUX |
| Type of transistor | IGBT |
| Collector-emitter voltage | 650V |
| Collector current | 65A |
| Power dissipation | 333W |
| Case | TO247 |
| Gate-emitter voltage | ±20V |
| Pulsed collector current | 300A |
| Mounting | THT |
| Gate charge | 327nC |
| Kind of package | tube |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BXPD-E75T65HD-0000)
Are you sure you want to perform this action?