Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BSS138-AKS |
| MPN: | AKS1053 |
| Manufacturer: | AKYGA SEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.1170 |
| 10+ | USD 0.0721 |
| 100+ | USD 0.0312 |
| 500+ | USD 0.0174 |
| 1000+ | USD 0.0147 |
| 3000+ | USD 0.0134 |
| 6000+ | USD 0.0125 |
| 12000+ | USD 0.0120 |
USD
{"1":11700,"10":7210,"100":3120,"500":1740,"1000":1470,"3000":1340,"6000":1250,"12000":1200}
| Manufacturer | AKYGA SEMI |
| Type of transistor | N-MOSFET |
| Polarisation | unipolar |
| Drain-source voltage | 50V |
| Drain current | 0.34A |
| Pulsed drain current | 1.5A |
| Power dissipation | 0.35W |
| Case | SOT23 |
| Gate-source voltage | ±20V |
| On-state resistance | 3Ω |
| Mounting | SMD |
| Gate charge | 2.5nC |
| Kind of package | reel, tape |
| Kind of channel | enhancement |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BSS138-AKS)
Are you sure you want to perform this action?