Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | BSMD0805-SS0.5 |
MPN: | FUSE 0805-FF PW 0A5 |
Manufacturer: | ESKA |
Amount | Price |
---|---|
5+ | USD 0.330 |
20+ | USD 0.266 |
100+ | USD 0.231 |
500+ | USD 0.203 |
USD
{"5":33000,"20":26600,"100":23100,"500":20300}
You added BSMD0805-SS0.5 to your shopping cart. Go to the cart
Manufacturer | ESKA |
Type of fuse | fuse |
Current rating | 0.5A |
Rated voltage | 32V |
Fuse characteristics | ultra rapid |
Mounting | SMD |
Breaking capacity | 50A |
Case | 0805 |
Voltage drop | 0.43V |
• 82.pdf |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BSMD0805-SS0.5)
Are you sure you want to perform this action?