Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BRS-10024 |
| MPN: | 17000-1888 |
| Manufacturer: | BREVE TUFVASSONS |
| Amount | Price |
|---|---|
| 1+ | USD 11.91 |
| 5+ | USD 11.48 |
| 10+ | USD 11.06 |
| 20+ | USD 10.63 |
USD
{"1":1191000,"5":1148000,"10":1106000,"20":1063000}
You added BRS-10024 to your shopping cart. Go to the cart
| Manufacturer | BREVE TUFVASSONS |
| Type of power supply | switching |
| Kind of power supply | for building in |
| Power | 0.1kW |
| Output voltage | 24V DC |
| Output current | 0...4.5A |
| Number of outputs | 1 |
| Body dimensions | 128x97x30mm |
| Manufacturer series | BRS |
| Operating temperature | -30...70°C |
| Electrical connection | screw terminals |
| Protection | anti-overload OCP, anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP |
| Efficiency | 87% |
| Application | industry, IT |
| Supply voltage | 85...264V AC / 120...370V DC |
| Output voltage range | 21.6...28.8V DC |
| Additional functions | adjustable output voltage |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BRS-10024)
Are you sure you want to perform this action?