Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BRS-03512 |
| MPN: | 17000-1878 |
| Manufacturer: | BREVE TUFVASSONS |
| Amount | Price |
|---|---|
| 1+ | USD 9.24 |
| 5+ | USD 8.91 |
| 10+ | USD 8.58 |
| 20+ | USD 8.25 |
USD
{"1":924000,"5":891000,"10":858000,"20":825000}
You added BRS-03512 to your shopping cart. Go to the cart
| Manufacturer | BREVE TUFVASSONS |
| Type of power supply | switching |
| Kind of power supply | for building in |
| Power | 35W |
| Output voltage | 12V DC |
| Output current | 0...3A |
| Number of outputs | 1 |
| Body dimensions | 99x82x30mm |
| Manufacturer series | BRS |
| Operating temperature | -25...70°C |
| Electrical connection | screw terminals |
| Protection | anti-overload OCP, anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP |
| Efficiency | 86% |
| Application | industry, IT |
| Supply voltage | 85...264V AC / 120...370V DC |
| Output voltage range | 10.8...13.2V DC |
| Additional functions | adjustable output voltage |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BRS-03512)
Are you sure you want to perform this action?