Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BRS-02505 |
| MPN: | 17000-1874 |
| Manufacturer: | BREVE TUFVASSONS |
| Amount | Price |
|---|---|
| 1+ | USD 9.85 |
| 5+ | USD 9.50 |
| 10+ | USD 9.14 |
| 20+ | USD 8.80 |
USD
{"1":985000,"5":950000,"10":914000,"20":880000}
You added BRS-02505 to your shopping cart. Go to the cart
| Manufacturer | BREVE TUFVASSONS |
| Type of power supply | switching |
| Kind of power supply | for building in |
| Power | 25W |
| Output voltage | 5V DC |
| Output current | 0...4A |
| Number of outputs | 1 |
| Body dimensions | 96x60x27mm |
| Manufacturer series | BRS |
| Operating temperature | -25...60°C |
| Electrical connection | screw terminals |
| Protection | anti-overload OCP, anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP |
| Efficiency | 73% |
| Application | industry, IT |
| Supply voltage | 85...264V AC / 120...370V DC |
| Output voltage range | 4.5...5.5V DC |
| Additional functions | adjustable output voltage |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BRS-02505)
Are you sure you want to perform this action?